
NMPD0112C | ||
---|---|---|
Digi-Key Part Number | 811-1564-5-ND | |
Manufacturer | ||
Manufacturer Product Number | NMPD0112C | |
Description | DC DC CONVERTER 12.1V 10W | |
Detailed Description | Isolated PoE Module DC DC Converter 1 Output 12.1V 830mA 36V - 57V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | ||
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | 0°C ~ 70°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 3.62" L x 0.57" W x 1.06" H (91.9mm x 14.5mm x 26.9mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | NMPD01 Series |
PCN Obsolescence/ EOL | NDX/NMPD 1/Dec/2011 |
HTML Datasheet | NMPD01 Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Attribute | Description |
---|---|
Other Names | 811-1564-5 |
Standard Package | 1 |