MPDTH05050WAS
MPDTH05050WAS
MPDTH05050(W,Y)A(H,S) Top
MPDTH05050(W,Y)AS Side

MPDTH05050WAS

Digi-Key Part Number
490-5086-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
MPDTH05050WAS
Supplier
Description
DC DC CONVERTER 0.8-3.6V 21W
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V - - 6A 4.5V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
0.8 ~ 3.6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
21 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.87" L x 0.49" W x 0.36" H (22.1mm x 12.6mm x 9.1mm)
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Other Names
490-5086
MPDTH05050WAS-ND
Standard Package168