cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPDKN006S

Digi-Key Part Number
MPDKN006S-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
MPDKN006S
Supplier
Description
DC DC CONVERTER 2.5V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 2.5V - - 15A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
2.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/4 Brick
Size / Dimension
2.24" L x 1.45" W x 0.22" H (56.9mm x 36.8mm x 5.5mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package210