HPH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPH-12/30-D48NB-C

Digi-Key Part Number
811-1753-5-ND
Manufacturer
Manufacturer Product Number
HPH-12/30-D48NB-C
Description
DC DC CONVERTER 12V 360W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 30A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Product Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30A
Power (Watts)
360 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.30" W x 0.40" H (61.0mm x 58.4mm x 10.2mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580