DCA5-20PC-11-DC4-BS-C | ||
---|---|---|
Digi-Key Part Number | DCA5-20PC-11-DC4-BS-C-ND | |
Manufacturer | ||
Manufacturer Product Number | DCA5-20PC-11-DC4-BS-C | |
Description | AMMETER 0-1200A LED PANEL MOUNT | |
Detailed Description | Ammeter LED - Blue Characters Display Panel Mount - Bezel | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Murata Power Solutions Inc. | |
Series | ||
Package | Box | |
Product Status | Obsolete | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 1200A | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 8 ~ 36VDC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DCA5-20PC Series |
PCN Obsolescence/ EOL | Multiple Devices 01/Apr/2016 |
HTML Datasheet | DCA5-20PC Series |
Product Drawings | Digital Panel Meter |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9030.33.3800 |
Attribute | Description |
---|---|
Standard Package | 12 |