78601/16C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78602/3C

Digi-Key Part Number
811-3713-ND
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
78602/3C
Supplier
Description
PULSE XFMR 1:1:1 200UH
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
200µH General Purpose Pulse Transformer 1:1:1 Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tube
Part Status
Active
Transformer Type
General Purpose
Inductance
200µH
ET (Volt-Time)
6VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.375" L x 0.354" W (9.52mm x 9.00mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in CAD
Tube
QtyUnit PriceExt Price
1$2.17000$2.17
10$2.14300$21.43
25$2.11560$52.89
50$2.07420$103.71
100$1.96360$196.36
250$1.82536$456.34
500$1.71472$857.36
1,000$1.69205$1,692.05
Additional Resources
AttributeDescription
Other Names
811-3713
78602/3C-ND
Standard Package50