
496R8C | ||
---|---|---|
Digi-Key Part Number | 496R8C-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 496R8C | |
Description | FIXED IND 6.8UH 5.4A 27MOHM SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 5.4 A 27mOhm Max Nonstandard, 4 Lead | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 496R8C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | 496R8C Models |
3D Drawings | 4900.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.21836 | $609.18 |
Attribute | Description |
---|---|
Standard Package | 500 |