
49330C | ||
---|---|---|
Digi-Key Part Number | 811-3621-2-ND - Tape & Reel (TR) 811-3621-1-ND - Cut Tape (CT) 811-3621-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 49330C | |
Description | FIXED IND 33UH 2.5A 128MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.5 A 128mOhm Max Nonstandard, 4 Lead | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 49330C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 33 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 128mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | 49330C Models |
3D Drawings | 4900.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.50.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $2.29400 | $22.94 |
25 | $2.11440 | $52.86 |
50 | $1.88920 | $94.46 |
100 | $1.57440 | $157.44 |
250 | $1.52928 | $382.32 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.19782 | $598.91 |
1,000 | $1.12105 | $1,121.05 |
Attribute | Description |
---|---|
Other Names | 811-3621-6 811-3621-1 49330C-ND 811-3621-2 |
Standard Package | 500 |