34103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34152C

Digi-Key Part Number
34152C-ND - Tape & Reel (TR)
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
34152C
Supplier
Description
FIXED IND 1.5UH 2.1A 40MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
1.5 µH Shielded Wirewound Inductor 2.1 A 40mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
1.5 µH
Tolerance
±30%
Current Rating (Amps)
2.1 A
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.48846$4,465.38
Additional Resources
AttributeDescription
Standard Package3,000