34103C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34104C

Digi-Key Part Number
34104C-ND - Tape & Reel (TR)
Manufacturer
Murata Power Solutions Inc.
Manufacturer Product Number
34104C
Supplier
Description
FIXED IND 100UH 280MA 1.7OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
100 µH Shielded Wirewound Inductor 280 mA 1.7Ohm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Power Solutions Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
280 mA
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.48846$4,465.38
Additional Resources
AttributeDescription
Standard Package3,000