17473C | |
---|---|
DigiKey Part Number | 811-3652-ND |
Manufacturer | |
Manufacturer Product Number | 17473C |
Description | FIXED IND 47UH 860MA 200MOHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 860 mA 200mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 17473C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 50 @ 500kHz | |
Frequency - Self Resonant | 10.9MHz | |
Ratings | - | |
Operating Temperature | 0°C ~ 70°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.283" Dia (7.20mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.94000 | $1.94 |
10 | $1.92700 | $19.27 |
25 | $1.89400 | $47.35 |
50 | $1.87800 | $93.90 |
100 | $1.76470 | $176.47 |
250 | $1.65132 | $412.83 |
500 | $1.55420 | $777.10 |
1,000 | $1.44088 | $1,440.88 |