11R334C is out of stock and can be placed on backorder.

Available Substitutes:

11R102C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11R102C
11R Series End
11R Series Side

11R334C

Digi-Key Part Number
811-2033-ND
Manufacturer
Manufacturer Product Number
11R334C
Description
FIXED IND 330UH 190MA 3.6 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
330 µH Unshielded Wirewound Inductor 190 mA 3.6Ohm Max Radial, Vertical Cylinder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.6Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Package / Case
Supplier Device Package
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
0 In Stock

All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$0.42000$0.42
25$0.40280$10.07
50$0.38840$19.42
100$0.37400$37.40
250$0.34520$86.30
500$0.33082$165.41
1,000$0.31643$316.43
Additional Resources
AttributeDescription
Other Names
811-2033
11R334C-ND
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RLB0608-331KLBourns Inc.13,013RLB0608-331KL-ND$0.69000Direct