cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZB4R200EA10R01

Digi-Key Part Number
TZB4R200EA10R01-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
TZB4R200EA10R01
Supplier
Description
CAP TRIMMER 4.5-20PF 100V SMD
Detailed Description
4.5 ~ 20pF Trimmer Capacitor 100 V Bottom Adjustment Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance Range
4.5 ~ 20pF
Adjustment Type
Bottom Adjustment
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0010
Additional Resources
AttributeDescription
Standard Package2,500