CAD | USD

Obsolete item.
cms-photo-not-available

TZB4P300EA10B00

Digi-Key Part Number
TZB4P300EA10B00-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
TZB4P300EA10B00
Supplier
Description
CAP TRIMMER 6.5-30PF 100V SMD
Detailed Description
6.5 ~ 30pF Trimmer Capacitor 100V Bottom Adjustment Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance Range
6.5 ~ 30pF
Adjustment Type
Bottom Adjustment
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.177"" L x 0.157"" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126"" (3.20mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
General Purpose
Voltage - Rated
100V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.30.0010
Additional Resources
AttributeDescription
Standard Package500