CAD | USD

Obsolete item.
TZ03Z500E169B00
TZ03Z500E169B00
Digi-Key Part Number
490-1974-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
TZ03Z500E169B00
Supplier
Description
CAP TRIMMER 6-50PF 50V TH
Detailed Description
Trimmer Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
Capacitance Range
6 ~ 50pF
Adjustment Type
Bottom
Dielectric Material
Ceramic
Q @ Freq
300 @ 1MHz
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Features
General Purpose
Voltage - Rated
50 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Non-Stock

Additional Resources
AttributeDescription
Other Names490-1974
Standard Package1,000