CAD | USD

Obsolete item.
RPE Series Outside Crimp
RPE Series Outside Crimp
RPE 2 P1
RPE 2 P1 Side_2.5
RPE5C2A820J2P1Z03B
Digi-Key Part Number
490-3668-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RPE5C2A820J2P1Z03B
Supplier
Description
CAP CER 82PF 100V NP0 RADIAL
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Capacitance
82 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names490-3668
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RDE5C2A820J0P1H03BMurata Electronics1,228490-8801-ND$0.72000Direct