CAD | USD

Obsolete item.
RPE Series Inside Crimp

RPE5C2A121J2M1A03A

Digi-Key Part Number
RPE5C2A121J2M1A03A-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
RPE5C2A121J2M1A03A
Supplier
Description
CAP CER 120PF 100V NP0 RADIAL
Detailed Description
120pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Box (TB)
Part Status
Obsolete
Tolerance
±5%
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197"" L x 0.098"" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.197"" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197"" (5.00mm)
Lead Style
Formed Leads - Kinked
Capacitance
120pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
FK28C0G2A121JN000TDK Corporation4,800445-FK28C0G2A121JN000-ND$0.51000Direct
FK28C0G2E121JN000TDK Corporation28445-FK28C0G2E121JN000-ND$0.51000Upgrade