RPE Series Inside Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RPE Series Inside Crimp
RPE 2 K1 Side_3.15
RPE 2 K1

RPE5C1H562J2K1A03B

Digi-Key Part Number
490-3746-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RPE5C1H562J2K1A03B
Supplier
Description
CAP CER 5600PF 50V NP0 RADIAL
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.197" L x 0.124" W (5.00mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names490-3746
Standard Package500
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCE5C1H562J1M1H03AMurata Electronics1,352490-7395-1-ND$1.09000Similar
RDE5C1H562J1S1H03AMurata Electronics63490-9035-1-ND$0.96000Similar