6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RO3144D-1

Digi-Key Part Number
RO3144D-1-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
RO3144D-1
Supplier
Description
SAW RES 916.5000MHZ SMD
Detailed Description
916.5 MHz SAW Resonator - 0.032ppm 1 MOhms -40°C ~ 85°C Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Type
SAW
Frequency
916.5 MHz
Frequency Stability
0.032ppm
Frequency Tolerance
±150kHz
Features
-
Impedance
1 MOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Height
0.055" (1.40mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.60.0080
Additional Resources
AttributeDescription
Standard Package500