RHS Series_Formed Leads, Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHSN12A103K0M2H01A

Digi-Key Part Number
490-18004-1-ND - Cut Tape (CT)
490-18004-3-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
RHSN12A103K0M2H01A
Supplier
Description
CAP CER 10000PF 100V XAN RADIAL
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor XAN Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
XAN
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.098" W (3.80mm x 2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.05000$1.05
10$0.73500$7.35
50$0.55600$27.80
100$0.48430$48.43
500$0.35876$179.38
1,000$0.30496$304.96
Additional Resources
AttributeDescription
Other Names
490-18004-3
490-18004-1
Standard Package2,000