RHS Series_Formed Leads, Kinked
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHS7G2A121J0M2H01A

Digi-Key Part Number
490-17970-1-ND - Cut Tape (CT)
490-17970-3-ND - Tape & Box (TB)
Manufacturer
Murata Electronics
Manufacturer Product Number
RHS7G2A121J0M2H01A
Supplier
Description
CAP CER 120PF 100V CCG RADIAL
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
120 pF ±5% 100V Ceramic Capacitor CCG Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
CCG
Operating Temperature
-55°C ~ 200°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.150" L x 0.098" W (3.80mm x 2.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
All prices are in CAD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.69400$6.94
50$0.55520$27.76
100$0.47590$47.59
500$0.37680$188.40
1,000$0.31729$317.29
Tape & Box (TB)
QtyUnit PriceExt Price
2,000$0.27042$540.84
Additional Resources
AttributeDescription
Other Names
490-17970-3
490-17970-1
Standard Package2,000