RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A153K0K1C03B

Digi-Key Part Number
RDER72A153K0K1C03B-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RDER72A153K0K1C03B
Supplier
Description
CAP CER 0.015UF 100V X7R RADIAL
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RDER72A153K0P1H03BMurata Electronics976490-8873-ND$0.59000Similar