RDE SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A104K1K1C03B

Digi-Key Part Number
490-8542-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RDER72A104K1K1C03B
Supplier
Description
CAP CER 0.1UF 100V X7R RADIAL
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Other Names
490-8542
RDER72A104K1K1C03B-ND
Standard Package500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RDER72A104K1M1H03AMurata Electronics4,185490-9196-1-ND$0.68000Direct
RDER72A104K1S1H03AMurata Electronics1,843490-9197-1-ND$0.68000Similar
RDER72A104K1P1H03BMurata Electronics19490-8867-ND$0.68000Similar
RDER72A104K1K1H03BMurata Electronics3,414490-8866-ND$0.68000Direct