RDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDE5C1H101J0K1C03B

Digi-Key Part Number
RDE5C1H101J0K1C03B-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
RDE5C1H101J0K1C03B
Supplier
Description
CAP CER 100PF 50V NP0 RADIAL
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package500
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RDE5C1H101J0P1H03BMurata Electronics3,058490-8631-ND$0.75000Direct
RDE5C1H101J0K1H03BMurata Electronics3,051490-8630-ND$0.55000Direct
RDE5C1H101J0M1H03AMurata Electronics4,981490-8960-1-ND$0.53000Direct
RDE5C2A101J0K1H03BMurata Electronics1,323490-8730-ND$0.71000Upgrade
RDE5C2A101J0M1H03AMurata Electronics1,960490-9060-1-ND$0.71000Upgrade