NTPAD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTPAD Series
NTPAD Series Side
NTPAD Series Front

NTPAD3R9LDNB0

Digi-Key Part Number
490-3949-ND
Manufacturer
Murata Electronics
Manufacturer Product Number
NTPAD3R9LDNB0
Supplier
Description
ICL 3.9 OHM 15% 3.3A 13MM
Detailed Description
Inrush Current Limiter 3.9 Ohms ±15% 3.3 A 0.512" (13.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Bulk
Part Status
Obsolete
R @ 25°C
3.9 Ohms
Tolerance
±15%
Current - Steady State Max
3.3 A
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Other Names
490-3949
Q8877308
Standard Package150