CAD | USD

0603(1608-Metric)3-PC Pad
NFM18CC223R1C3D
Digi-Key Part Number
490-6966-2-ND - Tape & Reel (TR)
490-6966-1-ND - Cut Tape (CT)
490-6966-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NFM18CC223R1C3D
Supplier
Description
CAP FEEDTHRU 0.022UF 16V 0603
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Feed Through Capacitor 16V 50mOhm 0603 (1608 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
16V
DC Resistance (DCR) (Max)
50mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Thread Size
-
Capacitance
0.022 µF
Current
1 A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

52,224 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.40000$0.40
10$0.37100$3.71
25$0.35400$8.85
50$0.34280$17.14
100$0.33120$33.12
250$0.31408$78.52
500$0.26268$131.34
1,000$0.20386$203.86