0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCU18XH103E06RB

Digi-Key Part Number
NCU18XH103E06RB-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
NCU18XH103E06RB
Supplier
Description
THERMISTOR NTC 10KOHM 3380K 0603
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Package
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±3%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
3434K
B25/100
3455K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
8533.40.8070
Additional Resources
AttributeDescription
4,000