0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603
NCP Series Side

NCP18WB473D03RB

Digi-Key Part Number
490-12101-2-ND - Tape & Reel (TR)
490-12101-1-ND - Cut Tape (CT)
490-12101-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NCP18WB473D03RB
Supplier
Description
THERMISTOR NTC 47KOHM 4050K 0603
Detailed Description
NTC Thermistor 47k 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
4050K
B25/75
-
B25/85
4108K
B25/100
4131K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.37045$1,481.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.99000$0.99
5$0.94200$4.71
10$0.81900$8.19
25$0.71880$17.97
50$0.59720$29.86
100$0.50860$50.86
500$0.44232$221.16
1,000$0.38703$387.03
Digi-Reel®
QtyUnit PriceExt Price
1$0.99000$0.99
5$0.94200$4.71
10$0.81900$8.19
25$0.71880$17.97
50$0.59720$29.86
100$0.50860$50.86
500$0.44232$221.16
1,000$0.38703$387.03
Additional Resources
AttributeDescription
Other Names
490-12101-2
490-12101-1
NCP18WB473D03RB-ND
490-12101-6
Standard Package4,000