MBH6045C

MBH6045C-220MB=P3

Digi-Key Part Number
490-13129-2-ND - Tape & Reel (TR)
490-13129-1-ND - Cut Tape (CT)
490-13129-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
MBH6045C-220MB=P3
Supplier
Description
FIXED IND 22UH 1.7A 93.6MOHM SMD
Detailed Description
22 µH Shielded Wirewound Inductor 1.7 A 93.6mOhm Max Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Wirewound
Material - Core
Ferrite
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
1.7 A
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.244" L x 0.244" W (6.20mm x 6.20mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Other Names
490-13129-1
490-13129-2
490-13129-6
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLF6045NIT-220M-DTDK Corporation20,577445-174218-1-ND$1.66000Direct