LQW2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UAS1R0F0CL

Digi-Key Part Number
490-18474-2-ND - Tape & Reel (TR)
490-18474-1-ND - Cut Tape (CT)
490-18474-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW2UAS1R0F0CL
Supplier
Description
FIXED IND 1UH 370MA 1.75 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
1 µH Unshielded Wirewound Inductor 370 mA 1.75Ohm Max 1008 (2520 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
1 µH
Tolerance
±1%
Current Rating (Amps)
370 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.75Ohm Max
Q @ Freq
35 @ 50MHz
Frequency - Self Resonant
290MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.23533$470.66
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57500$5.75
25$0.50320$12.58
50$0.43160$21.58
100$0.39550$39.55
250$0.35952$89.88
500$0.33796$168.98
1,000$0.25886$258.86
Digi-Reel®
QtyUnit PriceExt Price
1$0.65000$0.65
10$0.57500$5.75
25$0.50320$12.58
50$0.43160$21.58
100$0.39550$39.55
250$0.35952$89.88
500$0.33796$168.98
1,000$0.25886$258.86
Additional Resources
AttributeDescription
Other Names
490-18474-2
490-18474-1
490-18474-6
Standard Package2,000