0603 (1608 Metric) Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) Wirewound
LQW18AS4N3G0CD

LQW18AN33NJ10D

Digi-Key Part Number
490-6885-2-ND - Tape & Reel (TR)
490-6885-1-ND - Cut Tape (CT)
490-6885-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW18AN33NJ10D
Supplier
Description
FIXED IND 33NH 550MA 132MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Unshielded Wirewound Inductor 132mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
33 nH
Tolerance
±5%
Current Rating (Amps)
550 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
132mOhm Max
Q @ Freq
42 @ 250MHz
Frequency - Self Resonant
2.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09575$383.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23900$2.39
25$0.21280$5.32
50$0.18080$9.04
100$0.15960$15.96
250$0.14632$36.58
500$0.13300$66.50
1,000$0.11171$111.71
Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23900$2.39
25$0.21280$5.32
50$0.18080$9.04
100$0.15960$15.96
250$0.14632$36.58
500$0.13300$66.50
1,000$0.11171$111.71
Additional Resources
AttributeDescription
Other Names
490-6885-6
490-6885-1
LQW18AN33NJ10D-ND
490-6885-2
Standard Package4,000