0603 (1608 Metric) Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 (1608 Metric) Wirewound
LQW18AS4N3G0CD

LQW18AN2N2D10D

Digi-Key Part Number
490-6881-2-ND - Tape & Reel (TR)
490-6881-1-ND - Cut Tape (CT)
490-6881-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW18AN2N2D10D
Supplier
Description
FIXED IND 2.2NH 1.4A 18 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.2 nH Unshielded Wirewound Inductor 1.4 A 18mOhm Max 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
2.2 nH
Tolerance
±0.5nH
Current Rating (Amps)
1.4 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
18GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.09575$383.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23900$2.39
25$0.21280$5.32
50$0.18080$9.04
100$0.15960$15.96
250$0.14632$36.58
500$0.13300$66.50
1,000$0.11171$111.71
Digi-Reel®
QtyUnit PriceExt Price
1$0.26000$0.26
10$0.23900$2.39
25$0.21280$5.32
50$0.18080$9.04
100$0.15960$15.96
250$0.14632$36.58
500$0.13300$66.50
1,000$0.11171$111.71
Additional Resources
AttributeDescription
Other Names
LQW18AN2N2D10D-ND
490-6881-6
490-6881-1
490-6881-2
Standard Package4,000