LQW15A

LQW15AN8N1G80D

Digi-Key Part Number
490-7679-2-ND - Tape & Reel (TR)
490-7679-1-ND - Cut Tape (CT)
490-7679-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN8N1G80D
Supplier
Description
FIXED IND 8.1NH 1.5A 69 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
8.1 nH Unshielded Wirewound Inductor 1.5 A 69mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
8.1 nH
Tolerance
±2%
Current Rating (Amps)
1.5 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
32 @ 250MHz
Frequency - Self Resonant
6.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.37000$0.37
10$0.33100$3.31
25$0.29360$7.34
50$0.24960$12.48
100$0.22020$22.02
250$0.20184$50.46
500$0.18350$91.75
1,000$0.15414$154.14
2,500$0.13212$330.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.11692$1,169.20
Additional Resources
AttributeDescription
Other Names
490-7679-1
490-7679-6
490-7679-2
Standard Package10,000