LQW15AN68NJ8ZD | |
---|---|
DigiKey Part Number | 490-15538-2-ND - Tape & Reel (TR) 490-15538-1-ND - Cut Tape (CT) 490-15538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN68NJ8ZD |
Description | FIXED IND 68NH 320MA 1.128OHM SM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 320 mA 1.128Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN68NJ8ZD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 68 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.128Ohm Max | |
Q @ Freq | 25 @ 200MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.18100 | $1.81 |
25 | $0.16760 | $4.19 |
50 | $0.15840 | $7.92 |
100 | $0.14920 | $14.92 |
250 | $0.13804 | $34.51 |
500 | $0.13014 | $65.07 |
1,000 | $0.12270 | $122.70 |
2,500 | $0.11352 | $283.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10092 | $1,009.20 |
20,000 | $0.09517 | $1,903.40 |
30,000 | $0.09196 | $2,758.80 |
50,000 | $0.08808 | $4,404.00 |
70,000 | $0.08561 | $5,992.70 |
100,000 | $0.08307 | $8,307.00 |