
LQW15AN2N8B00D | |
|---|---|
DigiKey Part Number | 490-LQW15AN2N8B00DTR-ND - Tape & Reel (TR) 490-LQW15AN2N8B00DCT-ND - Cut Tape (CT) 490-LQW15AN2N8B00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N8B00D |
Description | FIXED IND 2.8NH 850MA 0.05OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.8 nH Unshielded Drum Core, Wirewound Inductor 850 mA 50mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N8B00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.13700 | $1.37 |
| 100 | $0.11310 | $11.31 |
| 1,000 | $0.09298 | $92.98 |
| 5,000 | $0.08110 | $405.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07800 | $780.00 |
| 20,000 | $0.07355 | $1,471.00 |
| 30,000 | $0.07107 | $2,132.10 |
| 50,000 | $0.06806 | $3,403.00 |
| 70,000 | $0.06615 | $4,630.50 |
| 100,000 | $0.06419 | $6,419.00 |

