LQW15A

LQW15AN2N3C8ZD

Digi-Key Part Number
490-15380-2-ND - Tape & Reel (TR)
490-15380-1-ND - Cut Tape (CT)
490-15380-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN2N3C8ZD
Supplier
Description
FIXED IND 2.3NH 2.53A 22MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2.3 nH Unshielded Wirewound Inductor 2.53 A 22mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
2.3 nH
Tolerance
±0.2nH
Current Rating (Amps)
2.53 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
15.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.30900$3.09
25$0.27400$6.85
50$0.23300$11.65
100$0.20550$20.55
250$0.18840$47.10
500$0.17128$85.64
1,000$0.14387$143.87
2,500$0.12332$308.30
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.10962$1,096.20
Additional Resources
AttributeDescription
Other Names
490-15380-2
490-15380-1
490-15380-6
Standard Package10,000