CAD | USD

LQW15A

LQW15AN16NJ8ZD

Digi-Key Part Number
490-15344-2-ND - Tape & Reel (TR)
490-15344-1-ND - Cut Tape (CT)
490-15344-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW15AN16NJ8ZD
Supplier
Description
FIXED IND 16NH 1A 126 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
16 nH Unshielded Wirewound Inductor 1 A 126mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Tolerance
±5%
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
126mOhm Max
Q @ Freq
31 @ 250MHz
Frequency - Self Resonant
5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Inductance
16 nH
Current Rating (Amps)
1 A
Inductance Frequency - Test
100 MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.31000$0.31
10$0.27700$2.77
25$0.24640$6.16
50$0.20940$10.47
100$0.18480$18.48
250$0.16936$42.34
500$0.15396$76.98
1,000$0.12933$129.33
2,500$0.11086$277.15
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.09854$985.40
Additional Resources
AttributeDescription
Other Names490-15344-2
Standard Package10,000