LQP03 Series

LQP03TQ0N8C02D

Digi-Key Part Number
490-14905-2-ND - Tape & Reel (TR)
490-14905-1-ND - Cut Tape (CT)
490-14905-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQP03TQ0N8C02D
Supplier
Description
FIXED IND 0.8NH 1A 50 MOHM SMD
Detailed Description
0.8 nH Unshielded Thick Film Inductor 1 A 50mOhm Max 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Thick Film
Material - Core
Non-Magnetic
Inductance
0.8 nH
Tolerance
±0.2nH
Current Rating (Amps)
1 A
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
18GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.15000$0.15
10$0.06900$0.69
25$0.06240$1.56
50$0.05580$2.79
100$0.04730$4.73
250$0.04180$10.45
500$0.03828$19.14
1,000$0.03273$32.73
2,500$0.02925$73.12
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.02368$355.20
30,000$0.02228$668.40
Additional Resources
AttributeDescription
Other Names
490-14905-2
490-14905-1
490-14905-6
Standard Package15,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LQP03HQ0N8C02DMurata Electronics11,225490-13849-1-ND$0.21000Direct