LQH43PN_26-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQH43PN_26-Series
LQH43M Series Bottom
LQH43M Series Side 2

LQH43MN150J03L

Digi-Key Part Number
LQH43MN150J03L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQH43MN150J03L
Description
FIXED IND 15UH 360MA 730MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
15 µH Unshielded Drum Core, Wirewound Inductor 360 mA 730mOhm Max 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Product Status
Active
Type
Drum Core, Wirewound
Material - Core
Ferrite
Inductance
15 µH
Tolerance
±5%
Current Rating (Amps)
360 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
730mOhm Max
Q @ Freq
35 @ 1MHz
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.39880$199.40
Additional Resources
AttributeDescription
Standard Package500