- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
LQG15WZ1N2C02D | ||
---|---|---|
Digi-Key Part Number | 490-15257-2-ND - Tape & Reel (TR) 490-15257-1-ND - Cut Tape (CT) 490-15257-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQG15WZ1N2C02D | |
Description | FIXED IND 1.2NH 1.2A 30MOHM SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 1.2 A 30mOhm Max 0402 (1005 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Multilayer | |
Material - Core | Air | |
Inductance | 1.2 nH | |
Tolerance | ±0.2nH | |
Current Rating (Amps) | 1.2 A | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Frequency - Self Resonant | 13GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LQG15WZyyyy02D Series Spec |
Product Training Modules | |
Design Resources | LQG15WZ1N2C02D SimSurfing Design Tool |
HTML Datasheet | LQG15WZyyyy02D Series Spec |
EDA / CAD Models | LQG15WZ1N2C02D by SnapEDA |
Part Numbering Guide | LQ Part Numbering, Auto |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.19900 | $1.99 |
25 | $0.17640 | $4.41 |
50 | $0.15000 | $7.50 |
100 | $0.13240 | $13.24 |
250 | $0.12136 | $30.34 |
500 | $0.11034 | $55.17 |
1,000 | $0.09267 | $92.67 |
2,500 | $0.07943 | $198.57 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07060 | $706.00 |
Attribute | Description |
---|---|
Other Names | 490-15257-2 490-15257-1 490-15257-6 |
Standard Package | 10,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address