
LQG15HH8N2H02D | |
|---|---|
DigiKey Part Number | 490-15055-2-ND - Tape & Reel (TR) 490-15055-1-ND - Cut Tape (CT) 490-15055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQG15HH8N2H02D |
Description | FIXED IND 8.2NH 550MA 0.24OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 550 mA 240mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQG15HH8N2H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14500 | $1.45 |
| 25 | $0.13360 | $3.34 |
| 50 | $0.12580 | $6.29 |
| 100 | $0.11860 | $11.86 |
| 250 | $0.10972 | $27.43 |
| 500 | $0.10348 | $51.74 |
| 1,000 | $0.09756 | $97.56 |
| 2,500 | $0.09025 | $225.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08184 | $818.40 |

