cms-photo-not-available

LQG15HH4N7S02D

Digi-Key Part Number
LQG15HH4N7S02D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
LQG15HH4N7S02D
Supplier
Description
FIXED IND 4.7NH 300MA 180MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
- Multilayer Inductor 180mOhm Max 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Air
Inductance
4.7 nH
Tolerance
±0.3nH
Current Rating (Amps)
300 mA
Current - Saturation (Isat)
-
Shielding
-
DC Resistance (DCR)
180mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.08138$813.80
Additional Resources
AttributeDescription
Standard Package10,000