cms-photo-not-available

LFL211G74TC1A022

Digi-Key Part Number
LFL211G74TC1A022-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
LFL211G74TC1A022
Supplier
Description
RF FILTER SIGNAL CONDITION 0805
Detailed Description
Frequency RF Filter (Radio Frequency) Bandwidth 0805 (2012 Metric), 8 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
-
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.16285$651.40
Additional Resources
AttributeDescription
Standard Package4,000