CAD | USD

KCM55WR71H336MH01L
KCM55WR71H336MH01L
Digi-Key Part Number
490-14473-2-ND - Tape & Reel (TR)
490-14473-1-ND - Cut Tape (CT)
490-14473-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
KCM55WR71H336MH01L
Supplier
Description
CAP CER 33UF 50V X7R SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
33µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
50V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive, Boardflex Sensitive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.240"" L x 0.209"" W (6.10mm x 5.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.264"" (6.70mm)
Lead Spacing
-
Lead Style
J-Lead
Capacitance
33µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,177 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names490-14473-2
Standard Package200