CAD | USD

0402 (1005 Metric) 0,55mm
GRT155C80J225KE01D
Digi-Key Part Number
490-12235-2-ND - Tape & Reel (TR)
490-12235-1-ND - Cut Tape (CT)
490-12235-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRT155C80J225KE01D
Supplier
Description
CAP CER 2.2UF 6.3V X6S 0402
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±10%
Voltage - Rated
6.3V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
Derating Recommended
Ratings
AEC-Q200
Applications
Automotive
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
2.2 µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

269,597 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.53000$0.53
10$0.35700$3.57
50$0.23840$11.92
100$0.20250$20.25
500$0.14300$71.50
1,000$0.12513$125.13
2,500$0.11917$297.93
5,000$0.11023$551.15
Additional Resources
AttributeDescription
Other Names490-12235-2
Standard Package10,000