1210 (3225)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225)
GRM Series_1210_1.8

GRM32RR71C475KA01L

Digi-Key Part Number
490-10759-2-ND - Tape & Reel (TR)
490-10759-1-ND - Cut Tape (CT)
490-10759-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM32RR71C475KA01L
Supplier
Description
CAP CER 4.7UF 16V X7R 1210
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.37736$377.36
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.11000$1.11
10$0.82600$8.26
50$0.66020$33.01
100$0.56600$56.60
500$0.44810$224.05
Digi-Reel®
QtyUnit PriceExt Price
1$1.11000$1.11
10$0.82600$8.26
50$0.66020$33.01
100$0.56600$56.60
500$0.44810$224.05
Additional Resources
AttributeDescription
Other Names
490-10759-6
GRM32RR71C475KA01L-ND
490-10759-1
490-10759-2
Standard Package1,000