CAD | USD

1206 (3216 Metric) 1,00mm
1206 (3216 Metric) 1,00mm
GRM Series_1206_1.0
GRM31A5C3A820JW01D
Digi-Key Part Number
490-11631-2-ND - Tape & Reel (TR)
490-11631-1-ND - Cut Tape (CT)
490-11631-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM31A5C3A820JW01D
Supplier
Description
CAP CER 82PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±5%
Voltage - Rated
1000V (1kV)
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Capacitance
82 pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

6,488 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.45200$4.52
50$0.34200$17.10
100$0.29780$29.78
500$0.22058$110.29
1,000$0.18751$187.51
Additional Resources
AttributeDescription
Other Names
490-11631-2
GRM31A5C3A820JW01D-ND
Standard Package4,000