CAD | USD

1206 (3216 Metric) 0,95mm

GRM319R71H274MA01D

Digi-Key Part Number
490-GRM319R71H274MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM319R71H274MA01D
Supplier
Description
CAP CER MLCC
Detailed Description
Ceramic Capacitor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
*
Package
Tape & Reel (TR)
Part Status
Not For New Designs
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.11194$447.76
Additional Resources
AttributeDescription
Other Names
490-GRM319R71H274MA01D
490-GRM319R71H274MA01D-ND
490-GRM319R71H274MA01DTR
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
12065C274KAT2AAVX Corporation274478-1561-1-ND$0.45000Direct