CAD | USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
1206 (3216 Metric) 0,95mm
1206 (3216 Metric) 0,95mm
GRM Series_1206_0.85

GRM3195C1H102JA01D

Digi-Key Part Number
490-1749-2-ND - Tape & Reel (TR)
490-1749-1-ND - Cut Tape (CT)
490-1749-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM3195C1H102JA01D
Supplier
Description
CAP CER 1000PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Tolerance
±5%
Voltage - Rated
50V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037"" (0.95mm)
Lead Spacing
-
Lead Style
-
Capacitance
1000pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Price and Procurement

10,449 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-1749-2
GRM42-6C0G102J050AD
Standard Package4,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
GRM3195C2A102JA01DMurata Electronics12,000490-3348-1-ND$0.48000Upgrade