CAD | USD

0805 (2012 Metric) 1,45mm

GRM21BC81E106ME11L

Digi-Key Part Number
490-9958-2-ND - Tape & Reel (TR)
490-9958-1-ND - Cut Tape (CT)
490-9958-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM21BC81E106ME11L
Supplier
Description
CAP CER 10UF 25V X6S 0805
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10µF ±20% 25V Ceramic Capacitor X6S 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±20%
Voltage - Rated
25V
Temperature Coefficient
X6S
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
10µF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
In Stock: 2,399

2,399 In Stock
Can ship immediately
* All Digi-Reel orders will add a $9.50 reeling fee.
Additional Resources
AttributeDescription
Other Names
490-9958-2
GRM21BC81E106ME11L-ND
Standard Package3,000